Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $134.130 |
Price for:Each
Minimum: 5
Multiple: 5
$670.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ18S3R-A2
Newark Part No.26C6726
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions3 Position
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Quick Connect
Contact Voltage AC Nom
24V
Angle of Throw
45°
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate