Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ25LPV
Newark Part No.26C6784
Product RangeRMQ-16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $102.920 |
10+ | $100.210 |
25+ | $97.500 |
Price for:Each
Minimum: 2
Multiple: 2
$205.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ25LPV
Newark Part No.26C6784
Product RangeRMQ-16 Series
Technical Datasheet
Contact Configuration-
Switch OperationPush-Pull
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeRMQ-16 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Switch Terminals
Quick Connect
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round
Product Range
RMQ-16 Series
Switch Operation
Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate