Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $100.510 |
10+ | $90.470 |
Price for:Each
Minimum: 1
Multiple: 1
$100.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ25S1R
Newark Part No.26C6847
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions2 Position
Contact Current Max-000mA
Contact Voltage AC Nom24V
Contact Voltage DC Nom-000V
Angle of Throw45°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
-
Product Range
-
Contact Current Max
-000mA
Contact Voltage DC Nom
-000V
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Voltage AC Nom
24V
Angle of Throw
45°
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate