Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/EA/SVB
Newark Part No.19J0244
Product RangeT0 Series
Technical Datasheet
1,935 In Stock
Need more?
821 Delivery in 1-3 Business Days(US stock)
1114 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $109.530 |
10+ | $102.470 |
25+ | $96.950 |
50+ | $91.720 |
100+ | $85.780 |
Price for:Each
Minimum: 1
Multiple: 1
$109.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/EA/SVB
Newark Part No.19J0244
Product RangeT0 Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max440V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeT0 Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Product Overview
The T0-1-102/EA/SVB from Eaton Moeller is a flush mounting 2 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 20A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Contact Voltage AC Max
440V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Floor Mount
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate