New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      T0-3-8342/I1/SVB

                      Rotary Switch, On-Off, IP65, 2 Position, 6 Pole, 90 °, 20 A, 690 V, T0 Series

                      EATON MOELLER T0-3-8342/I1/SVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoT0-3-8342/I1/SVB
                      Newark Part No.80Y3501
                      Product RangeEaton P1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$100.020
                      10+$91.290
                      25+$90.050
                      50+$87.830
                      100+$82.100
                      250+$73.050
                      500+$64.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $100.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoT0-3-8342/I1/SVB
                      Newark Part No.80Y3501
                      Product RangeEaton P1
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions2 Position
                      No. of Poles6 Pole
                      Angle of Throw90°
                      IP / NEMA RatingIP65
                      Contact Current AC Max20A
                      Switch Disconnector Terminal StyleScrew
                      Contact Voltage AC Max690V
                      Product RangeEaton P1
                      Switch Disconnector Mountng TypeSurface Mount
                      IlluminationNon Illuminated
                      Approvals / StandardsIEC
                      Contact Current DC Max-
                      Contact Voltage DC Max-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      T0-3-8342/I1/SVB is a T0, 20A, surface mounting, interlockable emergency switching off function main switch.

                      • Fitted with red rotary handle and yellow locking ring
                      • Lockable in the 0 (Off) position
                      • 6 number of poles
                      • IP65 degree of protection
                      • 90° switching angle
                      • NEMA 12 degree of protection and IP65 degree of protection (front side)
                      • Operating frequency of 1200 operations/h
                      • III overvoltage category, 3 pollution degree
                      • 6000V AC rated impulse withstand voltage (Uimp)
                      • Ambient operating temperature range from -25 to 40°C

                      Technical Specifications

                      No. of Switch Positions

                      2 Position

                      Angle of Throw

                      90°

                      Contact Current AC Max

                      20A

                      Contact Voltage AC Max

                      690V

                      Switch Disconnector Mountng Type

                      Surface Mount

                      Approvals / Standards

                      IEC

                      Contact Voltage DC Max

                      -

                      No. of Poles

                      6 Pole

                      IP / NEMA Rating

                      IP65

                      Switch Disconnector Terminal Style

                      Screw

                      Product Range

                      Eaton P1

                      Illumination

                      Non Illuminated

                      Contact Current DC Max

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.