Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXN-312-GW-CAN
Newark Part No.17AC5958
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $414.510 |
| 5+ | $402.150 |
| 10+ | $391.620 |
| 25+ | $380.780 |
Price for:Each
Minimum: 1
Multiple: 1
$414.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXN-312-GW-CAN
Newark Part No.17AC5958
Technical Datasheet
Current Rating2A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
XN-312-GW-CAN is a digital gateway for CANopen field bus in the form of an XN300 I/O system slice module without a power supply.
- Push-in spring-cage terminal connection technique
- Static heat dissipation, non-current-dependent is 2.4W
- Stripping length is 10mm
- Degree of protection is IP20
- Data transfer rate is 10, 20, 50, 125, 250, 500, 800, 1000KBit/s
- System supply voltage is 24VDC
- 32 modules (XN-322) in slice design maximum station configuration
- Dimensions (W x H x D) is 0.66 x 4.10 x 3.16inch
- Ambient temperature range from -25 to 85°C
- Approvals are cULus, EAC
Technical Specifications
Current Rating
2A
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate