Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXTCE050DS1A
Newark Part No.34AC2392
Product RangeXT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $480.280 |
| 5+ | $468.280 |
| 10+ | $450.210 |
| 25+ | $429.900 |
Price for:Each
Minimum: 1
Multiple: 1
$480.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXTCE050DS1A
Newark Part No.34AC2392
Product RangeXT Series
Technical Datasheet
Load Current Inductive80A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO, 3PST-NC
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive50A
Switching Current AC380A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
80A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, 3PST-NC
Switching Power AC3
30kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
80A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for XTCE050DS1A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate