Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.740 |
| 10+ | $81.570 |
| 25+ | $80.400 |
| 50+ | $78.320 |
| 100+ | $72.970 |
| 250+ | $64.490 |
| 500+ | $56.370 |
Price for:Each
Minimum: 1
Multiple: 1
$89.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZE1.6
Newark Part No.97AK5009
Technical Datasheet
Overload Adjustment Current Min1A
Overload Adjustment Current Max1.6A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ZE1.6 is a bimetal 1.6A CT-operated Overload Relay features phase failure and unbalance protection. Motor protection is a central task of electrical equipment for machinery. From cost-effective bimetal solutions to demanding full motor protection with cross-linkage - we offer the right solution for each application.
- Adjustable tripping classes
- Additional current setting range (5:1)
Technical Specifications
Overload Adjustment Current Min
1A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
1.6A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate