Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $237.690 |
5+ | $220.330 |
10+ | $212.920 |
25+ | $205.000 |
50+ | $194.600 |
Price for:Each
Minimum: 1
Multiple: 1
$237.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No66846
Newark Part No.20K6131
Technical Datasheet
Sensor Output Type-
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate