Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoPC975-LT
Newark Part No.65T0925
No. of Outlets11Outlets
Supply Voltage VAC208V
Current Rating24A
Length - Metric368.3mm
External Width - Metric482.6mm
Cable Length - Metric4.572m
Length - Imperial14.5"
External Width - Imperial19"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PC975-LT is a Power Distribution Unit (PDU) with 15ft cable. The model 50006 remote emergency power off ePDU allows immediate and complete 'power off' control from one button. This ePDU is hardwired and the power off switch can be housed anywhere in the data center for quick and easy access, should the need for immediate shutdown arise.
- Spike/surge suppression
- EMI/RFI filter
- Horizontal mount
- 8.65kW Maximum power
- 3-phase 120/208VAC (WYE) Voltage
- (8) NEMA 5-20R and (3) NEMA L6-20R Outlets
- 4P 30A 1P 20A (3) 2P 20A Circuit breaker
- 319 Assembly
Applications
Power Management
Technical Specifications
No. of Outlets
11Outlets
Current Rating
24A
External Width - Metric
482.6mm
Length - Imperial
14.5"
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
208V
Length - Metric
368.3mm
Cable Length - Metric
4.572m
External Width - Imperial
19"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
