KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Power Distribution Strips
                                                                                                  Print Page

                                                                                                  PDU3MV6L2130

                                                                                                  Power Distribution, Three Phase, 48 Outlets, 208 V, 24 A, 1.8 mm, 56 mm, 1.8 m

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  EATON TRIPP LITE PDU3MV6L2130
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDU3MV6L2130
                                                                                                  Newark Part No.44W7097
                                                                                                  Also Known AsGTIN UPC EAN: 037332163875
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,023.990
                                                                                                  5+$955.720
                                                                                                  10+$927.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,023.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDU3MV6L2130
                                                                                                  Newark Part No.44W7097
                                                                                                  Also Known AsGTIN UPC EAN: 037332163875
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Outlets48Outlets
                                                                                                  Supply Voltage VAC208V
                                                                                                  Current Rating24A
                                                                                                  Length - Metric1.8mm
                                                                                                  External Width - Metric56mm
                                                                                                  Cable Length - Metric1.8m
                                                                                                  Length - Imperial70"
                                                                                                  External Width - Imperial2.2"
                                                                                                  Cable Length - Imperial6ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  • 8.6kW 3 phase 208/120V Metered Power Distribution Unit / PDU
                                                                                                  • Reports input current per-phase via built in current meters
                                                                                                  • NEMA L21-30P (3P+N+E) 208V 3 phase input; 6 ft. / 1.8m line cord
                                                                                                  • 48 outlets total; 36 C13 (208V), 6 C19 (208V) & 6 NEMA 5-15/20R (120V)
                                                                                                  • Toolless button-mount installation, cord retention brackets included

                                                                                                  Contents

                                                                                                  Metered rackmount PDU with pre-installed mounting buttons, Cord retention brackets, Spare installation buttons, Rack mounting brackets, Owner's manual.

                                                                                                  Technical Specifications

                                                                                                  No. of Outlets

                                                                                                  48Outlets

                                                                                                  Current Rating

                                                                                                  24A

                                                                                                  External Width - Metric

                                                                                                  56mm

                                                                                                  Length - Imperial

                                                                                                  70"

                                                                                                  Cable Length - Imperial

                                                                                                  6ft

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Supply Voltage VAC

                                                                                                  208V

                                                                                                  Length - Metric

                                                                                                  1.8mm

                                                                                                  Cable Length - Metric

                                                                                                  1.8m

                                                                                                  External Width - Imperial

                                                                                                  2.2"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate