Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | POS-194-SCopy |
| Newark Part No. | 99B1509 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $97.360 |
| 10+ | $94.630 |
| 25+ | $92.620 |
| 50+ | $90.770 |
| 100+ | $88.910 |
| 250+ | $87.070 |
Price for:Each
Minimum: 5
Multiple: 5
$486.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | POS-194-SCopy |
| Newark Part No. | 99B1509 |
| Technical Datasheet | |
| No. of Outlets | 8Outlets |
| Supply Voltage VAC | 125V |
| Current Rating | 15A |
| Length - Metric | 482.6mm |
| External Width - Metric | 44mm |
| Cable Length - Metric | 4.57m |
| Length - Imperial | 19" |
| External Width - Imperial | 1.75" |
| Cable Length - Imperial | 15ft |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The POS-194-S is a Rack Mount Power Outlet Strip made of 20-gauge steel with textured black finish. This surge suppressed strip is designed for 19-inch panel space open racks or enclosed cabinet. These units are easily installed to the panel mounting surface of the racks or cabinets. They provide instant power distribution from either the front or rear of the unit and are offered in 15A version. 15A versions are offered with surge suppression.
- Convenient lighted power switches on front surface which also indicate if power is on or off
- Outlet located either on the front surface or on the rear surface for maximum versatility
- Transient energy rating of 450J
Applications
Industrial
Technical Specifications
| No. of Outlets | 8Outlets |
|---|---|
| Current Rating | 15A |
| External Width - Metric | 44mm |
| Length - Imperial | 19" |
| Cable Length - Imperial | 15ft |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage VAC | 125V |
|---|---|
| Length - Metric | 482.6mm |
| Cable Length - Metric | 4.57m |
| External Width - Imperial | 1.75" |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
