
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PS3612Copy |
| Newark Part No. | 48F4315 |
| Also Known As | GTIN UPC EAN: 037332011459 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $102.970 |
| 5+ | $96.110 |
| 10+ | $93.290 |
| 25+ | $90.880 |
| 50+ | $89.060 |
| 100+ | $87.240 |
| 10000+ | $85.430 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PS3612Copy |
| Newark Part No. | 48F4315 |
| Also Known As | GTIN UPC EAN: 037332011459 |
| Technical Datasheet | |
| No. of Outlets | 12Outlets |
| Supply Voltage VAC | 120V |
| Current Rating | 15A |
| Length - Metric | 914.4mm |
| External Width - Metric | 38.1mm |
| Cable Length - Metric | 4.57m |
| Length - Imperial | 36" |
| External Width - Imperial | 1.5" |
| Cable Length - Imperial | 15ft |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The PS3612 is a 12-outlet Vertical Power Strip offers AC power distribution in a convenient 36-inch mountable housing. Ideal for horizontal or vertical raceway style power distribution in office, workbench, networking and telecom applications. With 12 NEMA 5-15R output receptacles with 2.638-inch center-to-center spacing, 15ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminum housing stands up to demanding network, laboratory or factory environments.
- Lighted 2-position switch controls power to outlet
- Convenient and safe covered, on/off switch
Applications
Power Management, Communications & Networking, Industrial, Commercial
Contents
PS3612 12-outlet Vertical power strip, Mounting hardware, Instruction manual.
Technical Specifications
| No. of Outlets | 12Outlets |
|---|---|
| Current Rating | 15A |
| External Width - Metric | 38.1mm |
| Length - Imperial | 36" |
| Cable Length - Imperial | 15ft |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | 120V |
|---|---|
| Length - Metric | 914.4mm |
| Cable Length - Metric | 4.57m |
| External Width - Imperial | 1.5" |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
