Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH15NET2LXCopy
Newark Part No.47AC7820
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $775.780 |
| 5+ | $724.070 |
| 10+ | $702.870 |
| 25+ | $688.820 |
| 50+ | $674.760 |
Price for:Each
Minimum: 1
Multiple: 1
$775.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH15NET2LXCopy
Newark Part No.47AC7820
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric108mm
External Width - Metric444mm
Cable Length - Metric3.66m
Length - Imperial4.25"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
444mm
Length - Imperial
4.25"
Cable Length - Imperial
12ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
108mm
Cable Length - Metric
3.66m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
