Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No28-11161Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80R6122
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.510 |
Price for:Each
Minimum: 1
Multiple: 1
$67.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No28-11161Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80R6122
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC-
Current Rating15A
Length - Metric95.3mm
External Width - Metric444.5mm
Cable Length - Metric3.048m
Length - Imperial3.75"
External Width - Imperial17.5"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
Perfect for power distribution racks or DJ applications requiring individual switched and grounded outlets. Attached heavy duty 10' grounded power cord provides extra length needed when installed in large racks. Includes removable rack ears and base feet.
- Eight individual switched outlets
- Rugged lighted rocker switches
- 15A resettable circuit breaker
- 14AWG power cord
- Dimensions (H x D x W): 1.75" x 3.75" x 17.5"
- UL Listed
Applications
Power Management, Consumer Electronics, Electrical, Laboratory, Power Supplies
Notes
15A Resettable circuit breaker
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
444.5mm
Length - Imperial
3.75"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
95.3mm
Cable Length - Metric
3.048m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
