
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PS2408Copy |
| Newark Part No. | 48F4314 |
| Also Known As | GTIN UPC EAN: 037332011442 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $99.200 |
| 5+ | $92.590 |
| 10+ | $89.880 |
| 25+ | $87.120 |
| 50+ | $85.380 |
| 100+ | $83.630 |
| 10000+ | $81.890 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PS2408Copy |
| Newark Part No. | 48F4314 |
| Also Known As | GTIN UPC EAN: 037332011442 |
| Technical Datasheet | |
| No. of Outlets | 8Outlets |
| Supply Voltage VAC | 120V |
| Current Rating | 15A |
| Length - Metric | 609.6mm |
| External Width - Metric | 38.1mm |
| Cable Length - Metric | 4.57m |
| Length - Imperial | 24" |
| External Width - Imperial | 1.5" |
| Cable Length - Imperial | 15ft |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The PS2408 is a Vertical Power Strip with 8 standard NEMA 5-15 outlets in a rugged all-metal mountable housing. It allows for both vertical and horizontal mounting, making it ideal for a variety of uses including office, rack-mount, workbench, industrial and telecom applications. With a NEMA 5-15P 15ft power cord, you don't have to install the PS2408 next to outlets you already have, it can be mounted across the room and deliver reliable service where you need it most. A lighted and covered on/off switch helps prevent accidental shut-offs, while a 15A circuit breaker guards against dangerous circuit overloads. Its sturdy all-metal extruded aluminum housing stands up to demanding network, laboratory or factory environments. Ideal for applications needing multiple convenience outlets for powering a variety of electronic equipment.
- Multi-outlet power distribution
- Sturdy construction and heavy-duty, all-metal housing
- Extra long power cord
- Premium safety features
Applications
Power Management, Industrial, Communications & Networking, Safety
Contents
Power strip, Mounting hardware, Instruction manual.
Technical Specifications
| No. of Outlets | 8Outlets |
|---|---|
| Current Rating | 15A |
| External Width - Metric | 38.1mm |
| Length - Imperial | 24" |
| Cable Length - Imperial | 15ft |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | 120V |
|---|---|
| Length - Metric | 609.6mm |
| Cable Length - Metric | 4.57m |
| External Width - Imperial | 1.5" |
| Product Range | - |
Technical Docs (1)
Alternatives for PS2408
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
