
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | RS-1215-20Copy |
| Newark Part No. | 31C1583 |
| Also Known As | GTIN UPC EAN: 037332099372 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $159.780 |
| 5+ | $149.120 |
| 10+ | $144.760 |
| 25+ | $139.190 |
| 50+ | $135.100 |
| 100+ | $132.410 |
| 10000+ | $129.700 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | RS-1215-20Copy |
| Newark Part No. | 31C1583 |
| Also Known As | GTIN UPC EAN: 037332099372 |
| Technical Datasheet | |
| No. of Outlets | 12Outlets |
| Supply Voltage VAC | 120V |
| Current Rating | 20A |
| Length - Metric | 444.5mm |
| External Width - Metric | 114.3mm |
| Cable Length - Metric | 4.57m |
| Length - Imperial | 17.5" |
| External Width - Imperial | 4.5" |
| Cable Length - Imperial | 15ft |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The RS-1215-20 is a 12-outlet 1U Rack mount Power Strip with 15ft cord. It offers 15A capacity AC power distribution in a versatile multi-mount cabinet. Detachable mounting flanges are configurable for rack mount, wall mount and under-counter installation. Uses only 1 rack space (1U) when installed in any 19-inch rack meeting EIA standards. Unfiltered electrical pass-through makes ideal for distributing alternate waveform UPS or generator power in rack enclosures, network closets and more. Includes 12 NEMA5-15R outlets (6 front/6 rear), 15ft AC power cord and lighted switch with cover prevents risk of accidental turn-off.
- Metal housing
- Lighted power switch confirms power on/off status
- Latching switch guard prevents accidental turn off
- Back panel nut and bolt grounding lug
Applications
Power Management, Communications & Networking, Audio, Imaging, Video & Vision, Security
Contents
RS-1215-20 12-outlet Power Strip, Instruction manual.
Technical Specifications
| No. of Outlets | 12Outlets |
|---|---|
| Current Rating | 20A |
| External Width - Metric | 114.3mm |
| Length - Imperial | 17.5" |
| Cable Length - Imperial | 15ft |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | 120V |
|---|---|
| Length - Metric | 444.5mm |
| Cable Length - Metric | 4.57m |
| External Width - Imperial | 4.5" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
