Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC11110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 32C2087 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $115.120 |
| 5+ | $105.340 |
| 10+ | $99.910 |
| 25+ | $93.360 |
| 50+ | $86.490 |
| 100+ | $80.500 |
| 10000+ | $78.900 |
Price for:Each
Minimum: 1
Multiple: 1
$115.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC11110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 32C2087 |
| Technical Datasheet | |
| No. of Outlets | 6Outlets |
| Supply Voltage VAC | 120V |
| Current Rating | 15A |
| Length - Metric | 482.6mm |
| External Width - Metric | 44.5mm |
| Cable Length - Metric | 1.83m |
| Length - Imperial | 19" |
| External Width - Imperial | 1.75" |
| Cable Length - Imperial | 6ft |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC11110 is a rack-mount industrial Outlet Strip with 6 back outlets. It has steel housing with matte black textured finish. Resettable overload circuit breakers.
- On/off switch with pilot light
- Power cord is 14/3 SJT with molded plug
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
| No. of Outlets | 6Outlets |
|---|---|
| Current Rating | 15A |
| External Width - Metric | 44.5mm |
| Length - Imperial | 19" |
| Cable Length - Imperial | 6ft |
| SVHC | No SVHC (07-Jul-2017) |
| Supply Voltage VAC | 120V |
|---|---|
| Length - Metric | 482.6mm |
| Cable Length - Metric | 1.83m |
| External Width - Imperial | 1.75" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
