
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | RS-1215-RACopy |
| Newark Part No. | 31C1581 |
| Also Known As | GTIN UPC EAN: 037332099402 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $141.270 |
| 5+ | $131.850 |
| 10+ | $130.490 |
| 25+ | $127.880 |
| 50+ | $125.280 |
| 100+ | $122.660 |
| 10000+ | $120.060 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | RS-1215-RACopy |
| Newark Part No. | 31C1581 |
| Also Known As | GTIN UPC EAN: 037332099402 |
| Technical Datasheet | |
| No. of Outlets | 12Outlets |
| Supply Voltage VAC | 120V |
| Current Rating | 15A |
| Length - Metric | 444.5mm |
| External Width - Metric | 114.3mm |
| Cable Length - Metric | 4.57m |
| Length - Imperial | 17.5" |
| External Width - Imperial | 4.5" |
| Cable Length - Imperial | 15ft |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The RS-1215-RA is a rack-mount power outlet strip offers 15A capacity AC power distribution in a versatile multi-mount cabinet. Detachable mounting flanges are configurable for rack-mount, wall-mount and under-counter installation. It uses only 1 rack space (1U) when installed in any 19-inch rack meeting EIA standards. Unfiltered electrical pass-through makes RS-1215-RA ideal for distributing alternate waveform UPS or generator power in rack enclosures, network closets and more. It features 12 NEMA-5-15R outlets (6 front/6 rear) placed at a right angle (with ground pin at bottom), 15ft AC power cord and lighted power switch with cover that prevents risk of accidental turn-off.
- Right-angle outlet orientation with ground pin at bottom
- Lighted power switch confirms power on/off status
- Snap-in switch guard prevents accidental turn off
- 15A Electrical capacity with circuit breaker
- 120VAC, 50/60Hz electrical compatibility
Contents
RS-1215-RA 1U rack mount power bar, Instruction manual with warranty information.
Technical Specifications
| No. of Outlets | 12Outlets |
|---|---|
| Current Rating | 15A |
| External Width - Metric | 114.3mm |
| Length - Imperial | 17.5" |
| Cable Length - Imperial | 15ft |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | 120V |
|---|---|
| Length - Metric | 444.5mm |
| Cable Length - Metric | 4.57m |
| External Width - Imperial | 4.5" |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
