Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PDU12IECCopy |
| Newark Part No. | 81C9208 |
| Also Known As | GTIN UPC EAN: 037332116253 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $296.280 |
| 5+ | $282.590 |
| 10+ | $274.310 |
| 25+ | $263.740 |
| 50+ | $258.470 |
Price for:Each
Minimum: 1
Multiple: 1
$296.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PDU12IECCopy |
| Newark Part No. | 81C9208 |
| Also Known As | GTIN UPC EAN: 037332116253 |
| Technical Datasheet | |
| No. of Outlets | 14Outlets |
| Supply Voltage VAC | 240V |
| Current Rating | 16A |
| Length - Metric | 444.5mm |
| External Width - Metric | 108mm |
| Cable Length - Metric | - |
| Length - Imperial | 17.5" |
| External Width - Imperial | 4.5" |
| Cable Length - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
1.6/3.8kW single-phase 100–240V basic PDU is the perfect no-frills unit for networking, telecom, security, audio/video and sound reinforcement applications. Perfectly suited for high-density IT environments, it features a single load bank with 14 total outlets-eight rear C13, two rear C19 and four front C13. The C20 inlet accepts a variety of user-provided power cords that connect to your facility’s compatible AC power source, generator or protected UPS to distribute power to connected equipment.
- Built-in 16A circuit breakers protect outlets against overloads
- Rear-panel grounding lug
- Switchless design prevents accidental shutdown
- Reversible all-metal housing
- Installs in rack, on wall or under counter
Contents
1.6/3.8KW single-phase 100–240V Basic PDU, Mounting hardware, Manual.
Technical Specifications
| No. of Outlets | 14Outlets |
|---|---|
| Current Rating | 16A |
| External Width - Metric | 108mm |
| Length - Imperial | 17.5" |
| Cable Length - Imperial | - |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | 240V |
|---|---|
| Length - Metric | 444.5mm |
| Cable Length - Metric | - |
| External Width - Imperial | 4.5" |
| Product Range | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
