Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part No2POSTRMKITWM
Newark Part No.04M6926
Also Known AsGTIN UPC EAN: 037332123107
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
10+ | $133.600 |
25+ | $127.590 |
50+ | $123.230 |
Price for:Each
Minimum: 20
Multiple: 20
$2,672.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part No2POSTRMKITWM
Newark Part No.04M6926
Also Known AsGTIN UPC EAN: 037332123107
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use With2U-4U Rackmount UPS Systems
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
2U-4U Rackmount UPS Systems
External Width - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate