Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoA200-010-IND
Newark Part No.25AM7204
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 5+ | $44.350 |
| 10+ | $40.750 |
| 25+ | $38.200 |
| 50+ | $36.390 |
| 100+ | $34.640 |
| 250+ | $34.210 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoA200-010-IND
Newark Part No.25AM7204
Technical Datasheet
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG6
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
3.05m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
10ft
Coaxial Cable Type
RG6
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate