Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPS700HF
Newark Part No.53M2743
Also Known AsGTIN UPC EAN: 037332126948
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $553.950 |
Price for:Each
Minimum: 4
Multiple: 4
$2,215.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPS700HF
Newark Part No.53M2743
Also Known AsGTIN UPC EAN: 037332126948
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage120VAC
Output Power Max700W
Output Power700W
Product Range-
Length-
Width-
Height-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
120VAC
Output Power
700W
Length
-
Height
-
Input Voltage Max
12VDC
No. of Outputs
1 Output
Output Power Max
700W
Product Range
-
Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
