Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB006-VU4-1
Newark Part No.25AM7213
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $197.230 |
| 5+ | $186.110 |
| 10+ | $174.980 |
| 25+ | $172.240 |
Price for:Each
Minimum: 1
Multiple: 1
$197.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB006-VU4-1
Newark Part No.25AM7213
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection2x 6 Pin Female, HD15 Female, 2x USB-A Female
Output Connection4x HD18 Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
4x HD18 Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2x 6 Pin Female, HD15 Female, 2x USB-A Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate