Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB070-008-19
Newark Part No.48T7488
Also Known AsGTIN UPC EAN: 037332154927
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,784.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,784.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB070-008-19
Newark Part No.48T7488
Also Known AsGTIN UPC EAN: 037332154927
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways8
Input Connection-
Output Connection8 x RJ45
Product Range-
SVHCLead
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
8 x RJ45
SVHC
Lead
Computer Switch Function
Automatic
Input Connection
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate