Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDCTM
Newark Part No.68X3918
Also Known AsGTIN UPC EAN: 037332223456
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $71.190 |
| 10+ | $65.420 |
| 25+ | $61.320 |
| 50+ | $58.400 |
| 100+ | $57.150 |
Price for:Each
Minimum: 5
Multiple: 5
$355.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDCTM
Newark Part No.68X3918
Also Known AsGTIN UPC EAN: 037332223456
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DCTM is a Ceiling Mount offers full-motion articulation and can free up valuable wall and floor space by allowing to effortlessly reposition your display at any time, even after installation. It is made of black steel. Its simple, user-friendly design features convenient one-touch display adjustment with tilt and swivel capabilities and first most 10 to 37-inch flat panel displays. Its durable, all-metal frame with scratch-resistant, powder-coated finish withstands the stress of repeated use and blends easily into any decor. It comes with all necessary mounting hardware and supports weights of up to 80lbs.
- Offers a simple way to hang a flat-panel display from a ceiling to free up wall and floor space
- Convenient one-touch display adjustment for easy view optimization
- Wide range of motion with -30° tilt and 90° swivel
- Poles extends 11 to 21"
Applications
Consumer Electronics
Technical Specifications
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate