Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoEMAGKEC4C4C4C4L
Newark Part No.51AM1605
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,784.500 |
| 5+ | $5,636.180 |
| 10+ | $5,466.500 |
| 25+ | $5,375.040 |
| 50+ | $5,207.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5,784.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoEMAGKEC4C4C4C4L
Newark Part No.51AM1605
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC208V
Current Rating100A
Length - Metric1.76m
External Width - Metric103.89mm
Cable Length - Metric-
Length - Imperial69.45"
External Width - Imperial4.09"
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
24Outlets
Current Rating
100A
External Width - Metric
103.89mm
Length - Imperial
69.45"
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
208V
Length - Metric
1.76m
Cable Length - Metric
-
External Width - Imperial
4.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate