Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoM100-003-BK
Newark Part No.55X4030
Also Known AsGTIN UPC EAN: 037332182159
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $24.570 |
| 25+ | $23.030 |
| 50+ | $21.930 |
| 100+ | $20.880 |
| 250+ | $19.580 |
Price for:Each
Minimum: 10
Multiple: 10
$245.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoM100-003-BK
Newark Part No.55X4030
Also Known AsGTIN UPC EAN: 037332182159
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BLightning Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Lightning Plug
Cable Length - Metric
900mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
