Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-002-BL
Newark Part No.51P6583
Also Known AsGTIN UPC EAN: 037332141149
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $2.580 |
25+ | $2.410 |
50+ | $2.300 |
100+ | $2.190 |
250+ | $2.050 |
500+ | $1.950 |
1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-002-BL
Newark Part No.51P6583
Also Known AsGTIN UPC EAN: 037332141149
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric610mm
Cable Length - Imperial2ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N002-002-BL is a 2ft blue molded CAT-5e Patch Cable with a male RJ45 plug on each end. The Tripp Lite's cable features boots with integral strain relief. The cable is manufactured from PVC 4-pair stranded UTP and is rated for 350MHz/1Gbps communication.
- Cabling for category 5 (CAT5) and 5e (CAT5e) applications
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
610mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
2ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate