Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-003-BK
Newark Part No.53M1492
Also Known AsGTIN UPC EAN: 037332012623
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.650 |
25+ | $2.480 |
50+ | $2.370 |
100+ | $2.250 |
250+ | $2.110 |
500+ | $2.010 |
1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-003-BK
Newark Part No.53M1492
Also Known AsGTIN UPC EAN: 037332012623
Technical Datasheet
LAN CategoryCat5
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric0.914m
Jacket ColorBlack
Cable Length - Imperial3ft
Product Range-
Technical Specifications
LAN Category
Cat5
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
0.914m
Cable Length - Imperial
3ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate