Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-050-GY
Newark Part No.53M1529
Also Known AsGTIN UPC EAN: 037332012999
Technical Datasheet
293 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.460 |
5+ | $13.460 |
10+ | $13.460 |
25+ | $12.500 |
50+ | $11.670 |
100+ | $11.670 |
250+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-050-GY
Newark Part No.53M1529
Also Known AsGTIN UPC EAN: 037332012999
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric15m
Cable Length - Imperial50ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
50ft grey category 5e (Cat5e) patch cable has 2 standard RJ45 moulded male connectors featuring integral strain relief. The cable is manufactured from PVC 4-pair solid conductor UTP for improved long run performance, and is rated for 350MHz/1Gbps communication.
- Cabling for category 5 (Cat5) and 5e (Cat5e) applications
- Feature moulded connectors with integral strain relief
- PVC 4-pair solid UTP
- Rated for 350MHz/ 1Gbps communication
- Meets industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 and ETL
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
15m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
50ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate