Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN044-000-R
Newark Part No.02P5794
Also Known AsGTIN UPC EAN: 037332138743
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $63.600 |
5+ | $63.600 |
10+ | $59.060 |
25+ | $55.130 |
50+ | $52.960 |
100+ | $51.680 |
Price for:Each
Minimum: 1
Multiple: 1
$63.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN044-000-R
Newark Part No.02P5794
Also Known AsGTIN UPC EAN: 037332138743
Technical Datasheet
Tester TypeCircuit Breaker
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N044-000-R is a Network Cable Continuity Tester with vinyl storage pouch. The multi-functional network cable tester allows to test wiring continuity for Cat5, Cat6, phone and coax cable assemblies. Identifies miswires, short circuits and open circuits. Features two piece transmitter and receiver, two BNC-F coax converters and coax terminator.
- RJ45 and RJ11 female connector
Applications
Industrial, Test & Measurement
Contents
2-piece Test unit, 2 BNC/F Coax adapter, 1 Coax terminator, Carrying pouch.
Notes
Power supplied by 9V battery not included.
Technical Specifications
Tester Type
Circuit Breaker
External Height
-
External Depth
-
SVHC
No SVHC (08-Jul-2021)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate