Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-S03-BL
Newark Part No.81Y0798
Also Known AsGTIN UPC EAN: 037332193056
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $4.510 |
25+ | $4.060 |
50+ | $3.770 |
100+ | $3.490 |
250+ | $3.170 |
500+ | $2.960 |
1000+ | $2.810 |
Price for:Each
Minimum: 10
Multiple: 10
$45.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-S03-BL
Newark Part No.81Y0798
Also Known AsGTIN UPC EAN: 037332193056
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric914mm
Cable Length - Imperial3ft
Product Range-
Product Overview
Cat6 Gigabit snagless moulded Slim UTP patch cable (RJ45 male/male) is perfect for connecting network components like printers, computers, copiers, routers, servers, modems and switches in high-density data centres. Designed for fast transmission and excellent signal quality, this three-foot blue cable ensures peak performance throughout your local area network (LAN).
- Over 38% slimmer than standard Cat6 cables
- Rated for Cat6 Gigabit/1Gbps communications
- Snagless RJ45 male connectors
- Easy to route through cable management panels
- High-quality 28AWG stranded copper wire
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
914mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
3ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate