Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-024
Newark Part No.53M1591
Also Known AsGTIN UPC EAN: 037332120038
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.470 |
5+ | $73.600 |
10+ | $72.600 |
Price for:Each
Minimum: 1
Multiple: 1
$83.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-024
Newark Part No.53M1591
Also Known AsGTIN UPC EAN: 037332120038
Technical Datasheet
Connector TypeCat6 Patch Panel
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N252-024 is a 24-port black 1U rack-mount Cat6/Cat5 Patch Panel offers all the functionality and compatibility as any name brand. Each panel comes with 110-type termination, while meeting and exceeding EIA/TIA TSB-40 Cat6 connecting hardware specifications. Color coded for both EIA/TIA 568A and 568B installations. 24 ports ensure a wide range of plug-n-play options. The clear numbering on both the front and back of each panel gives a quick and easy way to identify cable runs and the high density 19-inch panel design will save valuable space in on the rack.
- Ports clearly numbered both on front and back
- Labels on front enable each port to be named
- Metal frame
- CAT-6/6a Cable
Applications
Industrial
Technical Specifications
Connector Type
Cat6 Patch Panel
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate