Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262AB-010-WH
Newark Part No.31AJ3373
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.250 |
5+ | $11.250 |
10+ | $11.250 |
25+ | $11.250 |
50+ | $11.250 |
100+ | $11.250 |
250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262AB-010-WH
Newark Part No.31AJ3373
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3.05m
Jacket ColorWhite
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
White
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate