Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN281-03M-BK
Newark Part No.81Y0805
Also Known AsGTIN UPC EAN: 037332193124
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $307.400 |
Price for:Each
Minimum: 10
Multiple: 10
$3,074.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN281-03M-BK
Newark Part No.81Y0805
Also Known AsGTIN UPC EAN: 037332193124
Technical Datasheet
Connector Type AQSFP+ Plug
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric3m
Connector Type BSFP+ Plug (x4)
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Product Range
-
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Connector Type B
SFP+ Plug (x4)
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
