Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN302-006
Newark Part No.53M1594
Also Known AsGTIN UPC EAN: 037332013224
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.90 |
| 25+ | $15.85 |
| 50+ | $15.09 |
| 100+ | $14.37 |
| 250+ | $13.47 |
Price for:Each
Minimum: 10
Multiple: 10
$169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN302-006
Newark Part No.53M1594
Also Known AsGTIN UPC EAN: 037332013224
Technical Datasheet
Connector to ConnectorST Duplex to ST Duplex
Cable Length - Metric2m
Cable Length - Imperial6ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
ST Duplex to ST Duplex
Cable Length - Imperial
6ft
Product Range
-
Cable Length - Metric
2m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate