Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN370-01M
Newark Part No.53M1694
Also Known AsGTIN UPC EAN: 037332122797
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
10+ | $20.770 |
25+ | $19.470 |
50+ | $18.540 |
100+ | $17.650 |
250+ | $16.550 |
Price for:Each
Minimum: 10
Multiple: 10
$207.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN370-01M
Newark Part No.53M1694
Also Known AsGTIN UPC EAN: 037332122797
Technical Datasheet
Connector to ConnectorLC Duplex to LC Duplex
Cable Length - Metric1m
Cable Length - Imperial3ft
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N370-01M is a 3ft yellow duplex single mode Fibre Patch Cable with a LC connector on each end. It is manufactured from 8.3/125 zipcord with PVC jacket. It is FDDI and OFNR rated. This fibre is most commonly used in LAN applications. The 0.2db typical insertion loss testing performed on every connector and attenuation loss meets or exceeds the latest industry standards.
- Bevelled edge on ends of glass makes insertion of plug a breeze
- Fibre made from glass (not a polymer)
- Twice the bandwidth throughput of multimode cable
Applications
Communications & Networking, Industrial, Fibre Optics
Technical Specifications
Connector to Connector
LC Duplex to LC Duplex
Cable Length - Imperial
3ft
Product Range
-
Cable Length - Metric
1m
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate