Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN600D-0576-6
Newark Part No.26AM7918
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $781.480 |
Price for:Each
Minimum: 1
Multiple: 1
$781.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN600D-0576-6
Newark Part No.26AM7918
Technical Datasheet
Housing TypeDome Enclosure
Fibre TypeSinglemode, Multimode
No. of Cassettes6
No. of Fibers576Fibres
No. of Ports6 Port
Housing MaterialPlastic
IP RatingIP68
Operating Temperature Min-45°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Housing Type
Dome Enclosure
No. of Cassettes
6
No. of Ports
6 Port
IP Rating
IP68
Operating Temperature Max
65°C
Fibre Type
Singlemode, Multimode
No. of Fibers
576Fibres
Housing Material
Plastic
Operating Temperature Min
-45°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate