Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,774.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,774.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN600P-144A-6
Newark Part No.26AM7925
Technical Datasheet
Housing TypeFiber Splice Enclosure Panel
Fibre TypeSinglemode
No. of Cassettes6
No. of Fibers144Fibres
No. of Ports72 Port
Housing MaterialMetal
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Housing Type
Fiber Splice Enclosure Panel
No. of Cassettes
6
No. of Ports
72 Port
IP Rating
-
Operating Temperature Max
60°C
Fibre Type
Singlemode
No. of Fibers
144Fibres
Housing Material
Metal
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
