Product Information
Product Overview
The OMNISMART700 is a 6-outlet 450W line interactive Uninterruptible Power Supply (UPS) System offers voltage regulation, surge suppression and long-lasting battery support for personal computers, internetworking equipment and other sensitive electronics. Supports entry-level PC systems for up to 45 minutes during power failures so that connected equipment can be shut down without data loss. Automatic voltage regulation (AVR) circuits regulate brownouts as low as 75V and overvoltages as high as 147V back to normal 120V levels without consuming battery power. Offers complete desktop power protection in an attractive black upright tower configuration. Includes 3 battery-supported outlets for computer, monitor and one vital system peripheral, plus 3 additional surge suppression-only outlets for printers and other system accessories not requiring battery support.
- Corrects brownouts and overvoltages from 75 to 147V
- 3 UPS battery supported outlets, 3 surge-only outlets
- USB port, TEL/DSL protection, front panel status LEDs
- Line-interactive UPS system offers voltage regulation and battery support
- Supports a full load of 700VA/450W for 2.2 minutes and a half load of 350VA/225W for 8.3 minutes
- Attractive black tower configuration
- Supports Tripp Lite's WatchDog software application to restore unresponsive programs
- Built-in audible alarm and 4 front panel LEDs indicate UPS system and line power status
- Supports hot-swap battery replacement via built-in access panel
- Compatible with 120V/60Hz applications for USA, Canada, Mexico and more
Applications
Power Management
Contents
OMNISMART700 UPS system, DB9, USB and telephone interconnection cables, Instruction manual.
Technical Specifications
ITE
700VA / 450W
120VAC
OMNI Series
5.2"
No SVHC (08-Jul-2021)
6Outlets
147V
2.2min
7.5"
10.8"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate