Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-004
Newark Part No.92R5144
Also Known AsGTIN UPC EAN: 037332156402
Technical Datasheet
28 In Stock
40 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.350 |
5+ | $6.810 |
10+ | $6.250 |
25+ | $5.860 |
50+ | $5.580 |
100+ | $5.320 |
250+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-004
Newark Part No.92R5144
Also Known AsGTIN UPC EAN: 037332156402
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C13
Cable Length - Metric1.2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P004-004 is a standard computer Power Extension Cord with 18AWG X 2 SJT cable and a black jacket. This cable cord has IEC-320-C14 male to IEC-320-C13 female connection. Tripp Lite's line of AC power cord offers PC users a solution to their power connectivity problems. This handy 4ft. cord can be used to extend the power cord on any PC or device with a C14 plug.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate