Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-010
Newark Part No.62W0299
Also Known AsGTIN UPC EAN: 037332164759
Technical Datasheet
267 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.840 |
5+ | $9.110 |
10+ | $8.360 |
25+ | $7.840 |
50+ | $7.470 |
100+ | $7.110 |
250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-010
Newark Part No.62W0299
Also Known AsGTIN UPC EAN: 037332164759
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate