Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-010
Newark Part No.51P6674
Also Known AsGTIN UPC EAN: 037332140906
Technical Datasheet
290 In Stock
80 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.150 |
5+ | $18.640 |
10+ | $17.130 |
25+ | $16.050 |
50+ | $15.290 |
100+ | $14.560 |
250+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-010
Newark Part No.51P6674
Also Known AsGTIN UPC EAN: 037332140906
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric3m
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P005-010 is a 10ft Molded Heavy-duty Power Extension Cord with IEC 320 C14 male to IEC 320 C13 female connector, 14AWG x 3C conductors, black jacket. It is suitable for server applications that require a higher rated, heavier gauge cable.
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate