Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-004
Newark Part No.01T0619
Also Known AsGTIN UPC EAN: 037332156457
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.420 |
5+ | $6.870 |
10+ | $6.310 |
25+ | $5.920 |
50+ | $5.630 |
100+ | $5.370 |
250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-004
Newark Part No.01T0619
Also Known AsGTIN UPC EAN: 037332156457
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric1.2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P006-004 is a 1.2m SJT universal Computer Power Cord offers PC users a solution to its power connectivity problems. This cable will replace the power cable on most computers and peripherals that has a removable power cord. The cable features an AC style plug (NEMA-5-15P) on one end and a computer style receptacle (IEC-320-C13) on the other end.
- 125V Voltage rating
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
1.2m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate