Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-010-13RA
Newark Part No.41Y9581
Also Known AsGTIN UPC EAN: 037332185860
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 5+ | $11.010 |
| 10+ | $10.120 |
| 25+ | $9.490 |
| 50+ | $9.030 |
| 100+ | $8.600 |
| 250+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-010-13RA
Newark Part No.41Y9581
Also Known AsGTIN UPC EAN: 037332185860
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type BIEC 60320 C13 Right Angle
Cable Length - Metric3m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13 Right Angle
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate