Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP007-012
Newark Part No.68X4477
Also Known AsGTIN UPC EAN: 037332182548
Your Part Number
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.030 |
| 5+ | $39.790 |
| 10+ | $36.580 |
| 25+ | $34.290 |
| 50+ | $32.640 |
| 100+ | $31.090 |
| 250+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$43.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP007-012
Newark Part No.68X4477
Also Known AsGTIN UPC EAN: 037332182548
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3.7m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
12ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
3.7m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate