Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP010-012
Newark Part No.24C9106
Also Known AsGTIN UPC EAN: 037332013415
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 5+ | $11.870 |
| 10+ | $10.920 |
| 25+ | $10.230 |
| 50+ | $9.750 |
| 100+ | $9.290 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP010-012
Newark Part No.24C9106
Also Known AsGTIN UPC EAN: 037332013415
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric3.7m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P010-012 is a 12ft Standard Computer Power Cord with NEMA 5-15P to IEC 320 C13 connector, 18AWG wire, black jacket. It offers PC users a solution to their power connectivity problems. This cable will replace the power cable on most computers and peripherals that have a removable power cord. The cable features an AC style plug on one end and a computer style receptacle on the other end.
- Universal design
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
12ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
3.7m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for P010-012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate