Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP019-008
Newark Part No.62W0301
Also Known AsGTIN UPC EAN: 037332174536
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.460 |
| 5+ | $30.950 |
| 10+ | $28.440 |
| 25+ | $26.660 |
| 50+ | $25.380 |
| 100+ | $24.180 |
| 250+ | $23.150 |
Price for:Each
Minimum: 1
Multiple: 1
$33.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP019-008
Newark Part No.62W0301
Also Known AsGTIN UPC EAN: 037332174536
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C15
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C15
Cable Length - Metric2.4m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C15
Connector Type B
IEC 60320 C15
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2.4m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate