Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP022-006-GY-HG
Newark Part No.12AC1965
Also Known AsGTIN UPC EAN: 037332200105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
Price for:Each
Minimum: 10
Multiple: 10
$130.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP022-006-GY-HG
Newark Part No.12AC1965
Also Known AsGTIN UPC EAN: 037332200105
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type ANEMA 5-15P
Cable Length - Metric2m
Connector Type BNEMA 5-15R
Current Rating13A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Cable Length - Metric
2m
Current Rating
13A
Jacket Color
Gray
Cable Length - Imperial
6ft
Connector Type A
NEMA 5-15P
Connector Type B
NEMA 5-15R
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate